text.skipToContent text.skipToNavigation

Manufacturer Part #

62B11-LP-040C

Encoder, Pushbutton, 11.25° or 32 positions, 4.0 in. cable, connector

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62B11-LP-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,965.50
USD
Quantity
Unit Price
1
$82.55
2
$81.52
3
$80.93
5
$80.19
10+
$78.62
Product Variant Information section