text.skipToContent text.skipToNavigation

Manufacturer Part #

62H4545-H9-040C

Encoder, High Torque, Concentric, 45 deg; or 8 positions (deck A), Concentric, 3

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62H4545-H9-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,058.50
USD
Quantity
Unit Price
1
$86.45
2
$85.19
3
$84.47
4
$83.95
5+
$82.34
Product Variant Information section