text.skipToContent text.skipToNavigation

Manufacturer Part #

62NG511-LH5-06C

62NG Series 11.25° 32 Position 5 V Leaf Spring High Torque Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62NG511-LH5-06C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$439.25
USD
Quantity
Unit Price
2
$18.08
4
$17.94
10
$17.75
25
$17.57
40+
$17.35
Product Variant Information section