text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-H9-P

Encoder, 11.25° or 32 positions, pushbutton, pins, .100 in. centers

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S11-H9-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,097.25
USD
Quantity
Unit Price
1
$46.08
3
$45.32
4
$45.12
10
$44.50
15+
$43.89
Product Variant Information section