text.skipToContent text.skipToNavigation

Manufacturer Part #

62S22-M5-P

62S Series 5 V 0.5 in. Cable Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S22-M5-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,112.50
USD
Quantity
Unit Price
1
$46.72
3
$45.95
4
$45.75
10
$45.12
15+
$44.50
Product Variant Information section