text.skipToContent text.skipToNavigation

Manufacturer Part #

62SG22-M0-060C

62SG Series 22.5° 16 Position 5 V Medium Torque 6" Cable Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62SG22-M0-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$388.50
USD
Quantity
Unit Price
2
$15.99
4
$15.87
10
$15.71
25
$15.54
40+
$15.35
Product Variant Information section