text.skipToContent text.skipToNavigation

Manufacturer Part #

62T22-M7-040C

62T Series 5 V Panel Mount Optical Encoder Thumbwheel with Pushbutton

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62T22-M7-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,494.50
USD
Quantity
Unit Price
1
$104.77
2
$103.24
3
$102.36
4
$101.74
5+
$99.78
Product Variant Information section