text.skipToContent text.skipToNavigation

Manufacturer Part #

62V22-01-050C

Encoder, 3.3V input, 18° or 20 positions, w/o pushbutton, 5.0in. cable

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62V22-01-050C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 3.3V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$981.75
USD
Quantity
Unit Price
1
$41.24
3
$40.59
5
$40.29
10
$39.90
20+
$39.27
Product Variant Information section