text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT333D-V

AMT33 Series 5.5 V 16 mA Vertical Modular Programmable Commutation Encoder

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

CUI’s Motion Group has announced the addition of two new series to its family of innovative AMT rotary position encoders. The new encoders support larger motor shaft sizes from 9mm up to 15.875mm (?”).

APPLICATIONS
• Industrial equipment
• Industrial automation
• Robotics
• Renewable energy systems

FEATURES
• ±0.2° accuracy
• Input-voltage range: 4.5V to 5.5V
• Maximum speed: 4096rpm
• 200ms start-up time
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,317.50
USD
Quantity
Unit Price
50+
$46.35
Product Variant Information section