text.skipToContent text.skipToNavigation

Manufacturer Part #

EN11-HSB1AQ20

EN11 Series 11 mm Top Adjustment 5 V Shaft Actuator Switch Rotary Encoder

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies EN11-HSB1AQ20 - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3960
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,979.60
USD
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.56
250
$1.55
750+
$1.51
Product Variant Information section