Manufacturer Part #
EN16-H20AF15
EN16 Series 16 mm Top Adjustment 5 V Sleeve Shaft Rotary Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies EN16-H20AF15 - Product Specification
TT Electronics - BI Technologies EN16-H20AF15 - Technical Attributes
Attributes Table
| Encoder Type: | Rotary |
| Supply Voltage: | 5V |
| Actuator Type: | Shaft |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.05
50
$1.02
150
$0.995
300
$0.98
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
PCB Mount