text.skipToContent text.skipToNavigation

Manufacturer Part #

TE-M32M2-A11U

TE Series 32 Position Diamond Knurl 32MB Touch Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill TE-M32M2-A11U - Technical Attributes
Attributes Table
Encoder Type: Touch
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -20°C to +65°C
Storage Temperature Range: -30°C to +70°C
Angle of Throw: 11.5°
Actuator Type: Round
No of Positions: 32
Coding: Commutation
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$6,112.50
USD
Quantity
Unit Price
1
$256.72
2
$250.54
3+
$244.50
Product Variant Information section