text.skipToContent text.skipToNavigation

Manufacturer Part #

1SBLK

Black Snap Fit Square Pushbutton Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1SBLK - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: ABS
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switch offers a variety cap configurations and sizes, available in a wide range of popular and special order colors, ideal for pushbutton and tactile switches.

The 1SBLK is a red square button cap ideal for the TL2201 / 4201 ‘Z’ actuator.  The cap also fits the TL1105SP, TL3301SP and the TL1105JA.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
2,000
$0.145
4,000+
$0.142
Product Variant Information section