text.skipToContent text.skipToNavigation

Manufacturer Part #

39-101

39 Series Momentary SPST Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-101 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.05
USD
Quantity
Unit Price
1
$12.05
4
$11.88
10
$11.76
25
$11.65
40+
$11.48
Product Variant Information section