text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62J12P215HQA

DF Series DPST Off-On 16 A Quick Connect Power Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K DF62J12P215HQA - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 250VAC
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +85°C
Dimension: L  29.87mm x W  13.08mm x H  24.87mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,497.50
USD
Quantity
Unit Price
1
$6.24
5
$6.19
20
$6.11
40
$6.07
100+
$5.99
Product Variant Information section