Manufacturer Part #
DM61J12S205PQ
DM Series 10 A Mini Snap-In DPDT On-On Quick Connect Power Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K DM61J12S205PQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K DM61J12S205PQ - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk