text.skipToContent text.skipToNavigation

Manufacturer Part #

AH14829-A

AH1 Series SPDT 0.25 N Straight Hinge Lever Snap Action Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AH14829-A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Hinged Lever
Contact Current-Max: 1A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
50
$0.75
150
$0.73
250
$0.72
500
$0.71
1,000+
$0.69
Product Variant Information section