text.skipToContent text.skipToNavigation

Manufacturer Part #

AV4424

AV4 Series Super Mini SPDT 0.25 N Hinged Lever Through Hole Snap Action Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 0.98g
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$485.00
USD
Quantity
Web Price
1
$1.21
30
$1.07
75
$1.03
200
$0.995
400+
$0.97
Product Variant Information section