text.skipToContent text.skipToNavigation

Manufacturer Part #

AVL38053-A

SPDT 5 A Quick Connect Pin Plunger Actuator Snap Acting Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry AVL38053-A - Technical Attributes
Attributes Table
Circuitry: SPDT
Operating Force: 150gf
Contact Current-Max: 5A
Termination Style: Quick Connect
Contact Material: Silver Over Nickel
Contact Resistance: 50mΩ
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
100
$1.05
200
$1.03
300
$1.02
500+
$0.99