text.skipToContent text.skipToNavigation

Manufacturer Part #

AVT32423

AVT3 Series Sub Mini SPDT 0.16 N Simulated Roller Solder Lug Snap Action Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AVT32423 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 0.49gf
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
25
$1.01
50
$0.99
125
$0.965
250
$0.95
500+
$0.91
Product Variant Information section