text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AA002K

EVP-AA Series 3.5 x 2.9 mm SMT 1.0 N Light Touch Switch w/J Bend Terminals

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVP-AA002K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 1N
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,900.00
USD
Quantity
Unit Price
5,000+
$0.38
Product Variant Information section