text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AA302K

EVP-AA Series 3.5 x 2.9 mm SMT 1.6 N J Bend Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1523
Product Specification Section
Panasonic Industry EVP-AA302K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Operating Force: 160gf
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,850.00
USD
Quantity
Unit Price
5,000+
$0.37