text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AF5B70

EVP-AF Series 3.0 x 2.6 mm SMD 3.4 N Push Plate Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVP-AF5B70 - Technical Attributes
Attributes Table
Actuation Force: 3.4N
Actuator Style: Push Plate
Termination Style: Vertical / SMT
Dimension: L  3mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,760.00
USD
Quantity
Unit Price
8,000+
$0.22
Product Variant Information section