text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AFFG65

EVPAF Series SPST 1.6 N Top Actuated J-Lead Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVP-AFFG65 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 20V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1.6N
Contact Plating: Silver
Actuator Style: Push Plate
Termination Style: Vertical / SMT
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
8,000+
$0.375