text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AFGB65

EVP-AF Series 3.0 x 2.6 mm SMD 1.6 N Push Plate Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVP-AFGB65 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Push Plate
Termination Style: Vertical / SMT
Dimension: L  3mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,840.00
USD
Quantity
Unit Price
8,000+
$0.355
Product Variant Information section