text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-BT3J4A000

EVPBT Series 6.5 x 6 mm SPST 1 N J Bend SMT Light Touch Snap Action Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 100MΩ
Operating Force: 102g
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$332.00
USD
Quantity
Web Price
2,000
$0.166
4,000
$0.136
6,000
$0.135
8,000
$0.134
10,000+
$0.133
Product Variant Information section