text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-5PN04K

EVQ Series 6 x 3.5 x 4.3 mm 2.4 N Top Actuator Surface Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-5PN04K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.4N
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
15
$0.29
75
$0.28
250
$0.27
1,250+
$0.255