text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-9P701P

EVQ9P7 Series SPST 1.6 N Side Actuated SMT Non Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-9P701P - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPST
Voltage Rating: 12V
Insulation Resistance: 100MΩ
Operating Force: 163gf
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$635.00
USD
Quantity
Unit Price
5,000+
$0.127