text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P0E07K

Light tactile switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-P0E07K - Technical Attributes
Attributes Table
Actuation Force: 0.74N
Actuator Style: Push Plate
Termination Style: PC Pin
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.50
USD
Quantity
Unit Price
500
$0.183
1,000
$0.18
1,500
$0.179
2,000
$0.178
2,500+
$0.174
Product Variant Information section