text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P1905M

EVQ-P1 Series 6 x 6.1 mm SMT 1.6 N Light Touch Switch (Long Travel)

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-P1905M - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Brass Over Gold
Contact Plating: Gold Silver
Actuator Style: Push Plate
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5mm x L  6mm x W  6.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
2,000+
$0.345
Product Variant Information section