text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P2402M

EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-P2402M - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 100MΩ
Actuation Force: 2.4N
Operating Force: 240gf
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
4,000+
$0.32
Product Variant Information section