text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P7L01P

EVQ-P7 Series 3.5 x 2.9 mm 1.6 N Right Angle Surface Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-P7L01P - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
5,000+
$0.127
Product Variant Information section