text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PNF05M

EVQ-PNF Series 6 x 3.5 mm Surface Mount 1.6 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-PNF05M - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Plating: Silver
Actuator Style: Rectangular Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
2,000+
$0.26
Product Variant Information section