text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PVW05K

EVQ-PV Series 6 x 6 mm Thru-Hole 3.5 N Light Touch Switch Long Travel

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-PVW05K - Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Pushbutton
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
7 Weeks
Minimum Order:
25000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,125.00
USD
Quantity
Unit Price
25,000+
$0.245
Product Variant Information section