text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q1E06K

EVQ-Q1 Series 8.5 x 8.5 x 6.5mm Surface Mount 5 N Light Touch Switch Long Travel

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-Q1E06K - Technical Attributes
Attributes Table
Actuation Force: 5N
Actuator Style: Standard
Termination Style: PCB
Dimension: H  6.5mm x L  8.5mm x W  8.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000+
$0.475
Product Variant Information section