text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2D02W

EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 0.5 N Thin Type Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-Q2D02W - Technical Attributes
Attributes Table
Actuation Force: 0.5N
Actuator Style: Round Button
Termination Style: PCB
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
2,000
$0.128
4,000
$0.126
6,000+
$0.124
Product Variant Information section