Manufacturer Part #
KMS221GPLFS
KMS Series Micro Mini SPST 2 N Gull Wing Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
C&K KMS221GPLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KMS221GPLFS - Technical Attributes
Attributes Table
| Actuation Force: | 2N |
| Contact Material: | Silver |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.245
6,000+
$0.24
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.245 / Stock: 0 Qty: 3,000+$0.245 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.245 / Stock: 87,000 Qty: 3,000+$0.245 Stock: 87,000
- Reel Qty: 3,000+ / Unit Price: $0.245 / Stock: 36,000 Qty: 3,000+$0.245 Stock: 36,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.245 / Stock: 3,000 Qty: 3,000+$0.245 Stock: 3,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount