text.skipToContent text.skipToNavigation

Manufacturer Part #

KSL0M412LFT

KSL Series 3 N 7.62 x 5.08 mm Sealed Tact Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSL0M412LFT - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 300gf
Contact Plating: Tin
Actuator Style: Standard
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.62mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
1
$0.425
75
$0.415
150
$0.405
400
$0.40
1,000+
$0.38
Product Variant Information section