text.skipToContent text.skipToNavigation

Manufacturer Part #

PV0H240SS

Pushbutton Switch SPST-NO Vandal Resistant Panel Mount

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2420
Product Specification Section
E-Switch PV0H240SS - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Cap Color: Silver
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
50
$5.65
100
$5.61
150+
$5.58