text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2201EEZA1RBLK

TL2201 Series DPDT 100 mA 30 VDC Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL2201EEZA1RBLK - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: Latching
Circuitry: DPDT
Insulation Resistance: 100MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Round Button
Termination Style: PC Pin
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
945
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.63
USD
Quantity
Unit Price
189
$0.45
378
$0.44
567
$0.435
945+
$0.425
Product Variant Information section