Manufacturer Part #
7101SYZGE
7000 Series 5 A Mini SPDT On-None-On Right Angle Through Hole Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7101SYZGE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Contact Material: | Gold Over Silver |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100+
$6.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount