Manufacturer Part #
MF50151V1-1000U-G99
FAN 50x50x15mm 12VDC 0.87W 17C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF50151V1-1000U-G99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF50151V1-1000U-G99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 17CFM |
| Noise: | 33dBA |
| Voltage Rating: | 12V |
| Rated Power: | 0.8W |
| RPM: | 6100RPM |
| No of Terminals: | 3 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 50mm x W 50mm x H 15mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$4.86
20
$4.75
30
$4.72
75
$4.64
125+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount