Manufacturer Part #
CF4207LBL-1000U-HA9
EC Axial Fan, 200x200x77mm, 100-240VAC, 0.27"H2O, Auto Restart, PWM, IP21
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
SUNON CF4207LBL-1000U-HA9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON CF4207LBL-1000U-HA9 - Technical Attributes
Attributes Table
| Type: | Axial Round |
| Bearing Type: | Ball |
| Air Flow: | 280CFM |
| Noise: | 41.2dBA |
| Voltage Rating: | 100V to 240V |
| Rated Power: | 6W |
| RPM: | 1350RPM |
| No of Terminals: | 3 |
| Operating Temp Range: | -40°C to +50°C |
| Dimension: | W 77.4mm x D 250mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30+
$59.16
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Panel Mount