text.skipToContent text.skipToNavigation

Manufacturer Part #

AD0305HB-G50

AD Series 10500 RPM 30 x 30 x 10 mm 3.7 CFM 5 V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AD0305HB-G50 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 3.7CFM
Noise: 45.8dBA
Voltage Rating: 5V
Dimension: L  30mm x W  30mm x H  10mm
Features & Applications
The AD0305HB-G50 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 3.70 CFM
  • Operating voltage of 5 VDC
  • 45.8 dB(A) Acoustic Noise
  • Weighs 545 g
  • Ball bearing System
  • Speed: 7000 RPM??
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    3
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $26.49
    USD
    Quantity
    Unit Price
    3
    $8.83
    10
    $8.73
    20
    $8.67
    40
    $8.61
    75+
    $8.50