text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0412HHA-A

AFB Series 7000 RPM 40 x 40 x 10 mm 8.154 CFM 12 VDC 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0412HHA-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 8.154CFM
Noise: 31.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  10mm
Features & Applications

The AFB0412HB is a Medium speed, ball bearing fan that measures 40 x 40 x 10 mm. It has a 8.154 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Air Flow 8.154 CFM
  • Operating voltage of 7 - 13.8 VDC
  • 31.5 dB(A) Acoustic Noise
  • Weighs 14 g
  • Ball bearing System
  • Speed: 7000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
640
Multiple Of:
640
Total
$4,390.40
USD
Quantity
Unit Price
4
$7.11
10
$7.05
25
$6.98
40
$6.95
100+
$6.86
Product Variant Information section