text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0524HHB

AFB Series 50 x 50 x 15 mm 6400 RPM 16.2 CFM 24 V 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0524HHB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 16.2CFM
Noise: 36dBA
Voltage Rating: 24V
Rated Power: 1.92W
RPM: 6400RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,852.64
USD
Quantity
Unit Price
336+
$8.49
Product Variant Information section