text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0824GHE

AFB Series 80 x 38 mm 24 V 99 CFM 6800 RPM 54 dB Ball Bearing 2 Wire Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0824GHE - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 99CFM
Noise: 54dBA
Voltage Rating: 24V
Dimension: L  80mm x W  80mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
180
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,404.80
USD
Quantity
Unit Price
90+
$13.36
Product Variant Information section