text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1524L-A

AFB Series 172 x 150 mm 24 VDC 160.8 CFM 2400 RPM 2 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1524L-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 160.8CFM
Noise: 46dBA
Voltage Rating: 24V
Dimension: L  172mm x W  150mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
72
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,781.44
USD
Quantity
Unit Price
12+
$52.52
Product Variant Information section