text.skipToContent text.skipToNavigation

Manufacturer Part #

AK2582HB-AT

AK2582 Series 254 x 89 mm 230 VAC 2000 RPM 630 CFM Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AK2582HB-AT - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 630CFM
Noise: 62dBA
Voltage Rating: 230kV
Dimension: L  254mm x W  89mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,416.40
USD
Quantity
Unit Price
1
$59.79
2
$59.12
4
$58.45
5
$58.24
15+
$56.94