text.skipToContent text.skipToNavigation

Manufacturer Part #

FAD1-04020CBHW11

FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 12 V 2 Wire DC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAD1-04020CBHW11 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 8.8CFM
Noise: 36dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.80
USD
Quantity
Unit Price
3
$8.07
10
$7.98
20
$7.92
40
$7.87
75+
$7.77
Product Variant Information section